This N-channel super junction MOSFET is rated for 600 V drain-source voltage and 30.7 A continuous drain current at a 25 °C case temperature. It is housed in a TO-220 package and specifies 99 mΩ maximum drain-source on-resistance at VGS = 10 V with 75 nC typical total gate charge. The device supports 205 W power dissipation, 588 mJ single-pulse avalanche energy, and a maximum junction temperature of 150 °C. It includes a built-in ESD diode and is intended for switch mode power supplies, UPS, PFC stages, AC-DC converters, telecom equipment, and solar systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SemiHow HCP60R099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SemiHow HCP60R099 technical specifications.
| Drain-Source Voltage | 600V |
| Continuous Drain Current (Tc=25°C) | 30.7A |
| Continuous Drain Current (Tc=100°C) | 19.4A |
| Pulsed Drain Current | 92A |
| Gate-Source Voltage | ±20V |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Drain-Source On-Resistance (Typ) | 86mΩ |
| Drain-Source On-Resistance (Max) | 99mΩ |
| Input Capacitance | 3300pF |
| Output Capacitance | 70pF |
| Reverse Transfer Capacitance | 3.3pF |
| Turn-On Delay Time | 63ns |
| Turn-On Rise Time | 32ns |
| Turn-Off Delay Time | 281ns |
| Turn-Off Fall Time | 20ns |
| Total Gate Charge | 75nC |
| Gate-Source Charge | 14nC |
| Gate-Drain Charge | 22nC |
| Power Dissipation | 205W |
| Single Pulsed Avalanche Energy | 588mJ |
| Thermal Resistance Junction-to-Case | 0.61°C/W |
| Thermal Resistance Junction-to-Ambient | 62.5°C/W |
| Reverse Recovery Time | 445ns |
| Diode Forward Voltage | 1.3V |
| Maximum Junction Temperature | 150°C |
Download the complete datasheet for SemiHow HCP60R099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.