Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-4, METAL PACKAGE-1
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-4 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |