This part is a standard silicon rectifier diode in an axial lead package. The 1N4001 version in the SEMIKRON 1N4001 to 1N4007 family is rated for 1 A forward current and 50 V repetitive peak reverse voltage. It uses a DO-204AL, also known as DO-41, through-hole package with two axial terminals. The datasheet presents it as a general-purpose rectifier diode family for low-frequency power rectification and similar basic diode functions.
Sign in to ask questions about the Semikron 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron 1N4001 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.