The 1N5358B is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 5W. It has a 2-pin axial package with a JEDEC package code of DO-201. The diode element is made of silicon and has a pin count of 2. It is suitable for use in a variety of applications where a zener diode is required.
Checking distributor stock and pricing after the page loads.
Semikron 1N5358B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |