The 1N5367B is a unidirectional zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 5W. It features a DO-201 axial package with two terminals. The diode element is made of silicon and has a zener diode type. This component is suitable for high-temperature applications.
Semikron 1N5367B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron 1N5367B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.