The 1N5822 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a pin count of 2 and is packaged in a plastic 2-pin DO-201 package. The diode element is made of silicon and has a maximum reverse voltage rating of 40 volts. The diode is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semikron 1N5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron 1N5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.