Semikron 3KP150A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case P-600 |
| Package/Case | Case P-600 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.5 |
| Package Diameter (mm) | 8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 150V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 243V |
| Maximum Peak Pulse Current | 12.3A |
| Minimum Breakdown Voltage | 167V |
| Peak Pulse Power Dissipation | 3000W |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -50 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron 3KP150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.