Rectifier Diode, 1 Element, 0.02A, 16000V V(RRM), Silicon
Semikron DD1600 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 16000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron DD1600 to view detailed technical specifications.
No datasheet is available for this part.