The EGL34A is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a diode element material of silicon and a diode type of rectifier diode. The device is packaged in a plastic MINIMELF-2 package with 2 pins. It is suitable for general purpose rectification applications.
Semikron EGL34A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron EGL34A to view detailed technical specifications.
No datasheet is available for this part.