The EGL34D is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a pin count of 2 and a terminal position at the end. The diode element is made of silicon and has a maximum reverse voltage of 200 volts. The EGL34D is packaged in a DO-213AA package type, which is a 2-pin configuration.
Semikron EGL34D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron EGL34D to view detailed technical specifications.
No datasheet is available for this part.