Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2
Semikron EGL34G technical specifications.
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron EGL34G to view detailed technical specifications.
No datasheet is available for this part.