Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon
Checking distributor stock and pricing after the page loads.
Semikron KBPC2504WP technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.