The Semikron P 2500 A is a single switching diode with a peak reverse repetitive voltage of 50V and a maximum continuous forward current of 25A at 50°C. It has a peak non-repetitive surge current of 650A and a peak forward voltage of 0.85V at 5A. This device is designed for through-hole mounting and has a plastic package with a diameter of 8mm and a length of 7.8mm. It operates over a temperature range of -50 to 175°C.
Semikron P 2500 A technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.8 |
| Package Diameter (mm) | 8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 25@Ta=50CA |
| Peak Non-Repetitive Surge Current | 650A |
| Peak Forward Voltage | 0.85@5AV |
| Peak Reverse Current | 25uA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -50 to 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.