Semikron P1000A technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Diode Type | RECTIFIER |
| Forward Current | 10A |
| Length | 0.295inch |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Semikron P1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
