Sign in to ask questions about the Semikron P1000M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron P1000M technical specifications.
| Package/Case | P |
| Forward Current | 10A |
| Height | 8mm |
| Length | 7.5mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 25uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron P1000M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
