The P4SMA15A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12.8V and a breakdown voltage of 14.3V to 15.8V. It can handle a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1W. The diode is packaged in a DO-214AC package and has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |