Semikron P6KE200A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron P6KE200A to view detailed technical specifications.
No datasheet is available for this part.