The Semikron P6SMBJ24A is a single-element transient voltage suppressor with a reverse standoff voltage of 24V and a maximum operating temperature range of -50°C to 150°C. It is designed for surface mount applications and has a power dissipation rating of 600W. The device is RoHS compliant and features a bidirectional configuration with a clamping voltage of 38.9V.
Sign in to ask questions about the Semikron P6SMBJ24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron P6SMBJ24A technical specifications.
| Clamping Voltage | 38.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 0.087inch |
| Length | 0.196inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Power Dissipation | 600W |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Width | 0.146inch |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Semikron P6SMBJ24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.