Surface mount Schottky rectifier diode with a 1000V reverse voltage (Vr) and 1A forward current (If). Features a 1.1V forward voltage (Vf) and a 5ns reverse recovery time. Packaged in a DO-214AC (SMA) case, this RoHS compliant component operates from -50°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Diode Type | RECTIFIER |
| Height | 0.087inch |
| Length | 0.181inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 0.106inch |
| RoHS | Compliant |