IGBT MODULE, SIX, 1.2KV, 232A; Transistor Polarity:Six NPN; DC Collector Current:232A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:- ;RoHS Compliant: Yes
Semikron SEMIX151GD12E4S technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.