The SEMIX171KH16S is a module rectifier from Semikron with a package case of module and a diode type of rectifier. It has a height of 0.906inch, length of 3.287inch, and width of 2.5inch. The module is mounted via screw and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 130°C.
Semikron SEMIX171KH16S technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Height | 0.906inch |
| Length | 3.287inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX171KH16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.