Semikron SEMIX191KD16S technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 190A |
| Height | 0.906inch |
| Length | 3.287inch |
| Max Forward Surge Current (Ifsm) | 6kA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6V |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX191KD16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
