The SEMIX251GD126HDS is an insulated gate bipolar transistor module from Semikron with a collector emitter voltage rating of 1.2kV and a maximum operating temperature of 150°C. It is designed for screw mount applications. The module has a height of 0.669inch, length of 5.885inch, and width of 2.5inch. The transistor is RoHS compliant and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Semikron SEMIX251GD126HDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SEMIX251GD126HDS technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.669inch |
| Length | 5.885inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX251GD126HDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.