The SEMIX303GB12E4S is a NPN transistor module with a collector emitter voltage of 1.2kV and an operating temperature range of -40°C to 175°C. It has a screw mount and is packaged in a module format. The device is RoHS compliant and suitable for use in high-temperature applications.
Semikron SEMIX303GB12E4S technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.669inch |
| Length | 5.885inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX303GB12E4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
