IGBT; 1200 V, 250 A @ 25 DegC; 250 A @ 80 DegC; 1.7 V @ 25 degC
Semikron SEMIX353GB176HDS technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Height | 0.669inch |
| Length | 5.885inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Width | 2.5inch |
| RoHS | Compliant |
No datasheet is available for this part.