Sign in to ask questions about the Semikron SEMIX402GB066HDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SEMIX402GB066HDS technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.45V |
| Collector Emitter Voltage (VCEO) | 1.9V |
| Height | 0.669inch |
| Length | 4.586inch |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Polarity | N-CHANNEL, NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX402GB066HDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
