Insulated Gate Bipolar Transistor, 435A I(C), 1700V V(BR)CES, N-Channel, CASE SEMIX 2S, 15 PIN
Semikron SEMIX452GB176HDS technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 2V |
| Max Operating Temperature | 150°C |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX452GB176HDS to view detailed technical specifications.
No datasheet is available for this part.