
IGBT HALFBRIDGE ULTRAFAST, 1200V, SEMITRANS
Checking distributor stock and pricing after the page loads.
Semikron SEMIX453GD12E4C technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.669inch |
| Length | 5.885inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 6.417inch |
| RoHS | Compliant |