Insulated Gate Bipolar Transistor, 830A I(C), 1700V V(BR)CES, N-Channel, CASE SEMIX 4, 11 PIN
Semikron SEMIX854GB176HD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Pin Count | 11 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.