Sign in to ask questions about the Semikron SGL34-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SGL34-20 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | Mini-MELF |
| Package Description | Mini Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Seated Plane Height (mm) | 1.6 |
| Package Diameter (mm) | 1.6 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 0.46V |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -50 to 150°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SGL34-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.