
Rectifier Diode Schottky 30V 0.5A 2-Pin Mini-MELF T/R
Semikron SGL34-30 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | Mini-MELF |
| Package Description | Mini Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Seated Plane Height (mm) | 1.6 |
| Package Diameter (mm) | 1.6 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 0.46V |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -50 to 150°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.