Sign in to ask questions about the Semikron SK100GB066T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK100GB066T technical specifications.
| Package/Case | Case T-73 |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 55 |
| Package Width (mm) | 31 |
| Package Height (mm) | 15.43 |
| Seated Plane Height (mm) | 15.43 |
| Mounting | Screw |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 96A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK100GB066T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.