The SK100GH12T4T IGBT Power Module from Semikron features a maximum collector-emitter voltage of 1200V and a maximum continuous collector current of 126A. It has a T-84 case and is mounted using screws. The module operates within a temperature range of -40 to 175 degrees Celsius. The SK100GH12T4T is a quad configuration power module designed for high-power applications.
Sign in to ask questions about the Semikron SK100GH12T4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK100GH12T4T technical specifications.
| Package/Case | Case T-84 |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 60.25 |
| Package Width (mm) | 55 |
| Package Height (mm) | 15.08 |
| Seated Plane Height (mm) | 15.08 |
| Mounting | Screw |
| Configuration | Quad |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 126A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK100GH12T4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.