The SK10GD12T4ET is a 1200V 17A IGBT power module from Semikron, packaged in a T-52 case with 19 pins. It features a screw mounting type and a seated plane height of 15.43mm. The module operates within a temperature range of -40°C to 175°C and is suitable for use in high-power applications.
Sign in to ask questions about the Semikron SK10GD12T4ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK10GD12T4ET technical specifications.
| Package/Case | Case T-52 |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 55 |
| Package Width (mm) | 31 |
| Package Height (mm) | 15.43 |
| Seated Plane Height (mm) | 15.43 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 17A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK10GD12T4ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.