The SK150MLI066T is a 24-channel quad IGBT power module from Semikron, featuring a maximum collector-emitter voltage of 600V and a maximum continuous collector current of 151A. It has a screw mounting configuration and operates within a temperature range of -40°C to 175°C. The module has a package height of 15.08mm and a seated plane height of 15.08mm, with a package length and width of 60.25mm and 55mm, respectively.
Sign in to ask questions about the Semikron SK150MLI066T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK150MLI066T technical specifications.
| Package/Case | Case T-88 |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 60.25 |
| Package Width (mm) | 55 |
| Package Height (mm) | 15.08 |
| Seated Plane Height (mm) | 15.08 |
| Mounting | Screw |
| Configuration | Quad |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 151A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK150MLI066T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.