Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semikron SK25GH063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK25GH063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.