
The SK30DGDL066ET is a 600V bridge rectifier with a current rating of 38A. It has a collector emitter breakdown voltage of 600V and a collector emitter voltage of 1.85V. The device is packaged in a through hole configuration with a height of 0.472inch, length of 2.165inch, and width of 1.22inch. The SK30DGDL066ET operates within a temperature range of -40°C to 175°C and is RoHS compliant. It is not SVHC compliant.
Semikron SK30DGDL066ET technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Current Rating | 38A |
| Diode Type | BRIDGE |
| Height | 0.472inch |
| Length | 2.165inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 1.22inch |
| RoHS | Compliant |
No datasheet is available for this part.