The SK30GB128 is a high voltage insulated gate bipolar transistor with a collector emitter voltage rating of 1.2kV. It operates within a temperature range of -40°C to 150°C and is available in a through hole T-case package. The device is RoHS compliant and suitable for high power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.472inch |
| Length | 1.594inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Width | 1.102inch |
| RoHS | Compliant |