Semikron SK35GD126ET technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.472inch |
| Length | 2.165inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05kW |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK35GD126ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
