The SK35TAA08 is a power module from Semikron with a package type of T-81 and a mounting style of screw. It has a maximum repetitive peak reverse voltage of 800V and a maximum holding current of 150mA. The module is rated for an average on-state current of 35A and a surge current rating of 450A. It operates within a temperature range of -40 to 130 degrees Celsius.
Sign in to ask questions about the Semikron SK35TAA08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK35TAA08 technical specifications.
| Package/Case | Case T-81 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 40.5 |
| Package Width (mm) | 28 |
| Package Height (mm) | 12 |
| Seated Plane Height (mm) | 12 |
| Mounting | Screw |
| Repetitive Peak Reverse Voltage | 800V |
| Maximum Holding Current | 150mA |
| Rated Average On-State Current | 35A |
| Maximum Gate Trigger Current | 100mA |
| Maximum Gate Trigger Voltage | 3V |
| Peak On-State Voltage | 1.9@75AV |
| Repetitive Peak Off-State Current | 10mA |
| Operating Junction Temperature | -40 to 130°C |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 450A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK35TAA08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.