The SK35TAA12 is a 1200V 150A T-81 screw mount SCR power module from Semikron. It has a 10-pin package with a seated plane height of 12mm. The module operates within a temperature range of -40 to 130°C. It features a repetitive peak reverse voltage of 1200V and a maximum holding current of 150A. The SK35TAA12 is suitable for high-power applications.
Sign in to ask questions about the Semikron SK35TAA12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK35TAA12 technical specifications.
| Package/Case | Case T-81 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 40.5 |
| Package Width (mm) | 28 |
| Package Height (mm) | 12 |
| Seated Plane Height (mm) | 12 |
| Mounting | Screw |
| Repetitive Peak Reverse Voltage | 1200V |
| Maximum Holding Current | 150mA |
| Rated Average On-State Current | 35A |
| Maximum Gate Trigger Current | 100mA |
| Maximum Gate Trigger Voltage | 3V |
| Peak On-State Voltage | 1.9@75AV |
| Repetitive Peak Off-State Current | 10mA |
| Operating Junction Temperature | -40 to 130°C |
| Repetitive Peak Forward Blocking Voltage | 1200V |
| Surge Current Rating | 450A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK35TAA12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.