Silicon Controlled Rectifier, 42A I(T)RMS, 42000mA I(T), 800V V(DRM), 800V V(RRM), 6 Element, CASE T15, SEMITOP-28
Semikron SK40DT08 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.