SEMITOP; Compact Glass Passive Thyristor; 1600V; 50A
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |