Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel, CASE T 19, SEMITOP 3, 12 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |