
Semikron SK50B12 technical specifications.
| Forward Current | 51A |
| Height | 15.43mm |
| Length | 40.5mm |
| Max Forward Surge Current (Ifsm) | 370A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 4mA |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK50B12 to view detailed technical specifications.
No datasheet is available for this part.