
The SK50DGDL126T is a NPN transistor module with a collector emitter breakdown voltage of 1.2kV and a current rating of 68A. It features a through hole mount and a module package case. The transistor operates within a temperature range of -40°C to 150°C. The SK50DGDL126T is compliant with RoHS regulations but not Reach SVHC. It has a height of 0.472inch, length of 2.165inch, and width of 2.372inch.
Sign in to ask questions about the Semikron SK50DGDL126T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK50DGDL126T technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.15V |
| Current Rating | 68A |
| Diode Type | BRIDGE |
| Height | 0.472inch |
| Length | 2.165inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.372inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK50DGDL126T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
