The SK50MLI066 is a quad IGBT power module with a maximum collector-emitter voltage of 600V and a maximum continuous collector current of 60A. It features a T-76 package with a seated plane height of 15.43mm and a package length of 55mm. The module is designed for screw mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 175°C.
Sign in to ask questions about the Semikron SK50MLI066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK50MLI066 technical specifications.
| Package/Case | Case T-76 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 55 |
| Package Width (mm) | 31 |
| Package Height (mm) | 15.43 |
| Seated Plane Height (mm) | 15.43 |
| Mounting | Screw |
| Configuration | Quad |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 60A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK50MLI066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.