The SK55TAA08 is a power module from Semikron with a T-81 package and screw mounting. It has a maximum repetitive peak reverse voltage of 800V and a rated average on-state current of 55A. The module operates within a temperature range of -40 to 130 degrees Celsius. It has a surge current rating of 1000A and a maximum gate trigger current of 100mA.
Sign in to ask questions about the Semikron SK55TAA08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK55TAA08 technical specifications.
| Package/Case | Case T-81 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 40.5 |
| Package Width (mm) | 28 |
| Package Height (mm) | 12 |
| Seated Plane Height (mm) | 12 |
| Mounting | Screw |
| Repetitive Peak Reverse Voltage | 800V |
| Maximum Holding Current | 200mA |
| Rated Average On-State Current | 55A |
| Maximum Gate Trigger Current | 100mA |
| Maximum Gate Trigger Voltage | 2V |
| Peak On-State Voltage | 1.2@80AV |
| Repetitive Peak Off-State Current | 15mA |
| Operating Junction Temperature | -40 to 130°C |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK55TAA08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.