The SK55TAA12 is a power module from Semikron with a case T-81 package and 10 pins. It is designed for screw mounting and has a seated plane height of 12mm. The module has a maximum repetitive peak reverse voltage of 1200V and a maximum holding current of 200A. It can operate within a temperature range of -40 to 130°C. The SK55TAA12 is suitable for use in power applications where high current and voltage ratings are required.
Sign in to ask questions about the Semikron SK55TAA12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK55TAA12 technical specifications.
| Package/Case | Case T-81 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 40.5 |
| Package Width (mm) | 28 |
| Package Height (mm) | 12 |
| Seated Plane Height (mm) | 12 |
| Mounting | Screw |
| Repetitive Peak Reverse Voltage | 1200V |
| Maximum Holding Current | 200mA |
| Rated Average On-State Current | 55A |
| Maximum Gate Trigger Current | 100mA |
| Maximum Gate Trigger Voltage | 2V |
| Peak On-State Voltage | 1.2@80AV |
| Repetitive Peak Off-State Current | 15mA |
| Operating Junction Temperature | -40 to 130°C |
| Repetitive Peak Forward Blocking Voltage | 1200V |
| Surge Current Rating | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK55TAA12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.