Diode, Bridge Rectifier, Vr 1600V, If 68A, Pkg T 6, Config Single Phase, Vf 1.2V | SEMIKRON SK 70 B 16
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Height | 10.5mm |
| Length | 40.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 1.102inch |
| RoHS | Compliant |